- Home ›
- All Products›
- SR407
SR407
Woodhead / Molex
75A 7C 600V SC 1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
75A 7C 600V SC 1.5IN
Search Keywords: SR407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR407
-
Alias/AKA:1300920184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26