- Home ›
- All Products›
- SR406
SR406
Woodhead / Molex
75A 6C 600V SC 1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
75A 6C 600V SC 1.5IN
Search Keywords: SR406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,384.76
3
$1,276.20
5 +
$1,257.05
Click for Quote
Log in
to unlock special pricing