- Home ›
- All Products›
- SR33
Description
+
35A 3C 600V CK 1.5IN
Search Keywords: SR33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR33
-
Alias/AKA:1300920167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$377.33
2
$362.24
4 +
$347.75
Click for Quote
Log in
to unlock special pricing