- Home ›
- All Products›
- SR326
SR326
Woodhead / Molex
35A 26C 600V SC 1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
35A 26C 600V SC 1.5IN
Search Keywords: SR326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2,870.09
3
$2,721.00
5 +
$2,680.18
Click for Quote
Log in
to unlock special pricing