- Home ›
- All Products›
- SR22
Description
+
30A 2C 600V CK 7/8IN
Search Keywords: SR22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR22
-
Alias/AKA:1300920106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$264.47
2
$253.89
6 +
$243.73
Click for Quote
Log in
to unlock special pricing