- Home ›
- All Products›
- SR211
SR211
Woodhead / Molex
30A 11C 600V CK 7/8IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A 11C 600V CK 7/8IN
Search Keywords: SR211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$749.16
3
$709.34
5 +
$690.42
Click for Quote
Log in
to unlock special pricing