- Home ›
- All Products›
- SR203
SR203
Woodhead / Molex
30A 3C 600V SC 7/8IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A 3C 600V SC 7/8IN
Search Keywords: SR203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR203
-
Alias/AKA:1300920098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26