- Home ›
- All Products›
- SR2024
SR2024
Woodhead / Molex
10A 24C 600V SC 7/8IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10A 24C 600V SC 7/8IN
Search Keywords: SR2024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR2024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,611.34
3
$1,568.37
5 +
$1,527.63
Click for Quote
Log in
to unlock special pricing