- Home ›
- All Products›
- SR2010
SR2010
Woodhead / Molex
30A 10C 600V SC 7/8IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A 10C 600V SC 7/8IN
Search Keywords: SR2010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR2010
-
Alias/AKA:1300920085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1,370.97
2 +
$1,367.54
Click for Quote
Log in
to unlock special pricing