- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- S28200TC4M0R
S28200TC4M0R
Woodhead / Molex
IP67 Valve Connector 2 POS RA mPm®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP67 Valve Connector 2 POS RA mPm®
Search Keywords: S28200TC4M0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:S28200TC4M0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 Valve Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:-40 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$7.16
50
$7.03
100 +
$6.89
Click for Quote
Log in
to unlock special pricing