- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- S28200TA142RSN
S28200TA142RSN
Woodhead / Molex
IP67 Valve Connector 2 POS RA mPm® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP67 Valve Connector 2 POS RA mPm® Bulk
Search Keywords: S28200TA142RSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:S28200TA142RSN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:IP67 Valve Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:-40 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
35
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$5.082
35
$4.620
200
$4.430
400
$4.240
900
$4.090
3,000 +
$3.930
Click for Quote
Log in
to unlock special pricing