- Home ›
- All Products›
- S18209TA111
S18209TA111
Woodhead / Molex
DIN 18MM 2P+GN 12V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN 18MM 2P+GN 12V
Search Keywords: S18209TA111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:S18209TA111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$5.99
125
$5.87
250
$5.75
500 +
$5.63
Click for Quote
Log in
to unlock special pricing