Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

RJBG17946

Conn IP67 RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IP67 RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port
Search Keywords: RJBG17946
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: RJBG17946
Alias/AKA: 1300580059
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IP67 RJ-45 Adapter
Body Orientation: Straight
Mounting: Panel Mount
Gender: F/F
Number of Contacts: 8/8
Maximum Voltage Rating: 30 VDC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJBG17946 RoHS compliant?
Yes, RJBG17946 is RoHS compliant.
What is the lead time for RJBG17946?
The standard lead time for RJBG17946 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Ships today, if you order in
Minimum Order Quantity:
2
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$63.59
9
$57.96
17
$53.25
33
$52.99
40 +
$49.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!