- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PDTS01
Woodhead / Molex
PDTS01
Conn Circular M/M/F 15 POS T Style 15 Terminal 1/1/1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:PDTS01
-
Alias/AKA:1201010002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Dimension:65.5 x 15.6 x 39mm
-
Operating Temperature:-20 to 80 °C