- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- PA9S01-42
PA9S01-42
Woodhead / Molex
D-SUB Module PIN 9 POS RA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SUB Module PIN 9 POS RA
Search Keywords: PA9S0142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:PA9S01-42
-
Alias/AKA:1201030005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-SUB Module
-
Body Orientation:Right Angle
-
Gender:Pin
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$149.45
3
$144.83
5
$140.38
10 +
$124.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT