- Home ›
- All Products›
- NMEA-8R5L30
NMEA-8R5L30
Woodhead / Molex
Mini-Change Bulk Head 5 Pole Male/Female, meets NMEA 2000A®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change Bulk Head 5 Pole Male/Female, meets NMEA 2000A®
Search Keywords: NMEA8R5L30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:NMEA-8R5L30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$67.15
5
$65.80
10 +
$64.48
Click for Quote
Log in
to unlock special pricing