- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- NMEA104000A01M0103
NMEA104000A01M0103
Woodhead / Molex
Cable Assembly Thick 1m 16AWG Circular 4 POS F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Thick 1m 16AWG Circular 4 POS F Mini-ChangeA®
Search Keywords: NMEA104000A01M0103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:NMEA104000A01M0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/30/26