- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- LWR5A06A18C300
LWR5A06A18C300
Woodhead / Molex
Cable Assembly UL 1061 0.305m 22AWG M12 Circular M Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.305m 22AWG M12 Circular M Ultra-Lock®
Search Keywords: LWR5A06A18C300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:LWR5A06A18C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$20.64
35
$19.82
70
$19.02
200
$18.27
600 +
$17.54
Click for Quote
Log in
to unlock special pricing