- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- LW03007C02M020
LW03007C02M020
Woodhead / Molex
Cable Assembly SJOOW 2m 18AWG M12 Circular 3 POS F Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SJOOW 2m 18AWG M12 Circular 3 POS F Ultra-Lock®
Search Keywords: LW03007C02M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:LW03007C02M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$59.80
15
$57.41
30
$55.11
70
$52.91
300 +
$50.80
Click for Quote
Log in
to unlock special pricing