- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- KCS06-01
KCS06-01
Woodhead / Molex
Contact PIN Crimp ST Cable Mount BradConnectivity™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount BradConnectivity™
Search Keywords: KCS0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:KCS06-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
117
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
117
$0.57
234
$0.54
351 +
$0.51
Click for Quote
Log in
to unlock special pricing