- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- K02101P80M050
K02101P80M050
Woodhead / Molex
Cable Assembly Cord Set 5m 18AWG/22AWG M23 Circular 12 POS F Brad®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 5m 18AWG/22AWG M23 Circular 12 POS F Brad®
Search Keywords: K02101P80M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:K02101P80M050
-
Alias/AKA:1200940124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$147.16
3
$144.95
5
$140.21
10 +
$137.40
Click for Quote
Log in
to unlock special pricing