Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

HOSL050

Aero-Motive - PVC - 3/8" NPT - 300 PSI - 9.14m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aero-Motive - PVC - 3/8" NPT - 300 PSI - 9.14m
Search Keywords: HOSL050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: HOSL050
Alias/AKA: 1301680074
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HOSL050 RoHS compliant?
Yes, HOSL050 is RoHS compliant.
What is the lead time for HOSL050?
The standard lead time for HOSL050 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$35.47
20
$34.05
40
$32.68
200
$31.38
400 +
$30.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!