- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- ERWAAU7000C050
ERWAAU7000C050
Woodhead / Molex
Cable Assembly 0.05m 22AWG M12 Circular F Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.05m 22AWG M12 Circular F Ultra-Lock®
Search Keywords: ERWAAU7000C050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:ERWAAU7000C050
-
Alias/AKA:1201095002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$41.85
5
$41.00
10
$40.18
20 +
$39.38
Click for Quote
Log in
to unlock special pricing