- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ENS3135M010
ENS3135M010
Woodhead / Molex
Cable Assembly STP 1m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M RJ-Lnxx®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 1m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M RJ-Lnxx®
Search Keywords: ENS3135M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:ENS3135M010
-
Alias/AKA:1300500429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
8/6/26