- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ENQ3115M010
ENQ3115M010
Woodhead / Molex
Cable Assembly UTP 1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M RJ-Lnxx®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UTP 1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M RJ-Lnxx®
Search Keywords: ENQ3115M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:ENQ3115M010
-
Alias/AKA:1300500251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$56.529
4
$51.390
10 +
$48.820
Click for Quote
Log in
to unlock special pricing