- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ENP2335M010
ENP2335M010
Woodhead / Molex
Cable Assembly STP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M RJ-Lnxx®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M RJ-Lnxx®
Search Keywords: ENP2335M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:ENP2335M010
-
Alias/AKA:1300500150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$48.81
9
$46.86
29 +
$44.99
Click for Quote
Log in
to unlock special pricing