help desk software

ENDR3FB5-110

Woodhead / Molex

ENET FR BPM 568A SHD PCHDWN GR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ENET FR BPM 568A SHD PCHDWN GR
Search Keywords: ENDR3FB5110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    ENDR3FB5-110
  • Alias/AKA:
    1300530003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Gender:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately You may purchase all in-stock quantity of 24
Minimum Order:
40
Available in less than min:
24
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$57.871
40 +
$52.610
Click for Quote
Log in to unlock special pricing