- Home ›
- All Products›
- E452B3A1001PS0H
E452B3A1001PS0H
Woodhead / Molex
Cables CAB452N PUR UL1mt 18AWG 24V YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cables CAB452N PUR UL1mt 18AWG 24V YELLOW
Search Keywords: E452B3A1001PS0H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:E452B3A1001PS0H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
11
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$15.94
10
$15.63
20
$15.31
40 +
$15.00
Click for Quote
Log in
to unlock special pricing