Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Micro Change - 4 Poles - Male to Male - 24AWG - TPE Jacket - D CODED - 5m Length
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Adapter - 3-position - Plug straight M12 - A-coded - on Socket straight M8 - A-coded
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
Conn Cross Jumper M 50 POS 5.1mm ST
Connector Accessories End Plate Straight
Conn Jumper M 32 POS 8.1mm ST