- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DW760-60R
DW760-60R
Woodhead / Molex
Conn Power F 4 POS ST Cable Mount 4 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 4 POS ST Cable Mount 4 Terminal 1 Port Bag
Search Keywords: DW76060R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DW760-60R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:60/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$546.15
3
$509.94
5 +
$502.29
Click for Quote
Log in
to unlock special pricing