- Home ›
- All Products›
- Computer Products ›
- Computer Networks ›
- Network Interface Cards ›
- DRL-DPS-SRM
Woodhead / Molex
DRL-DPS-SRM
Network Interface Card 12Mbps 24V Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DRL-DPS-SRM
-
Alias/AKA:1120260013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
Supplier's Standard Package:
1 -
Family:112026-0013
-
Maximum Data Rate:12 Mbps
-
Dimension:N/A
-
Maximum Operating Humidity:N/A
-
Maximum Storage Humidity:N/A
-
Host Interface:N/A