- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DNF99A-M010
DNF99A-M010
Woodhead / Molex
Cable Assembly Trunk 1m 18AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Trunk 1m 18AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Search Keywords: DNF99AM010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DNF99A-M010
-
Alias/AKA:1300250482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$113.70
4
$109.15
13 +
$104.78
Click for Quote
Log in
to unlock special pricing