- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DNDF22A-M050
DNDF22A-M050
Woodhead / Molex
Cable Assembly STP 5m 22AWG/24AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 5m 22AWG/24AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Search Keywords: DNDF22AM050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DNDF22A-M050
-
Alias/AKA:1300280143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/7/26