- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DND22A-M060
DND22A-M060
Woodhead / Molex
Cable Assembly STP 6m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 6m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Search Keywords: DND22AM060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DND22A-M060
-
Alias/AKA:1300280043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
9 Weeks
can ship
8/17/26