- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DND22A-M020
DND22A-M020
Woodhead / Molex
Cable Assembly STP 2m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 2m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Search Keywords: DND22AM020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DND22A-M020
-
Alias/AKA:1300280033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$65.08
2
$63.77
4 +
$62.50
Click for Quote
Log in
to unlock special pricing