- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DND21A-M030
DND21A-M030
Woodhead / Molex
Cable Assembly STP 3m 22AWG 5 POS M12 Circular to 5 POS Circular M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 3m 22AWG 5 POS M12 Circular to 5 POS Circular M-F Mini-Change®
Search Keywords: DND21AM030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DND21A-M030
-
Alias/AKA:1300390164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$77.83
2
$76.27
4 +
$74.75
Click for Quote
Log in
to unlock special pricing