- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DNB09A-M050
DNB09A-M050
Woodhead / Molex
Cable Assembly Mid 5m 16AWG/20AWG Circular 5 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Mid 5m 16AWG/20AWG Circular 5 POS M Mini-Change®
Search Keywords: DNB09AM050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DNB09A-M050
-
Alias/AKA:1300240165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$107.206
3
$97.460
4 +
$92.600
Click for Quote
Log in
to unlock special pricing