- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DN6000
DN6000
Woodhead / Molex
Conn Distribution Box F/F/F/F/F/F/M 5/5/5/5/5/5/5/9 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Distribution Box F/F/F/F/F/F/M 5/5/5/5/5/5/5/9 POS
Search Keywords: DN6000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DN6000
-
Alias/AKA:1300360008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distribution Box
-
Body Orientation:N/A
-
Gender:F/F/F/F/F/F/M
-
Pitch:N/A
-
Number of Contacts:5/5/5/5/5/5/5/9
-
Operating Temperature:0 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/3/26