Image is representational - see mfr. specs

Conn Module 40 POS Mini-Change®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Module 40 POS Mini-Change®
Search Keywords: DN4000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    DN4000
  • Alias/AKA:
    1300360005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Module
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    40
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$315.52
2
$313.20
5 +
$276.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!