- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- DCB3N250
DCB3N250
Woodhead / Molex
Magnetic Switch - 5.0m cable w/plug - 24V 1A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Magnetic Switch - 5.0m cable w/plug - 24V 1A
Search Keywords: DCB3N250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DCB3N250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$31.48
25
$30.22
50
$29.00
200
$27.85
400 +
$26.72
Click for Quote
Log in
to unlock special pricing