- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CR4000A30M005
CR4000A30M005
Woodhead / Molex
Cable Assembly UL 2237 0.5m 10AWG Circular 4 POS F Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2237 0.5m 10AWG Circular 4 POS F Quick-Change®
Search Keywords: CR4000A30M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:CR4000A30M005
-
Alias/AKA:1300660152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$96.76
5
$92.89
15 +
$89.16
Click for Quote
Log in
to unlock special pricing