- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CC3030A48M020
CC3030A48M020
Woodhead / Molex
Cable Assembly STOOW/TC-ER 2m 10AWG 3 POS IP67 Quick Change to 3 POS IP67 Quick Change F-M Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW/TC-ER 2m 10AWG 3 POS IP67 Quick Change to 3 POS IP67 Quick Change F-M Quick-Change®
Search Keywords: CC3030A48M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:CC3030A48M020
-
Alias/AKA:1300640065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$151.19
3
$145.15
10 +
$139.34
Click for Quote
Log in
to unlock special pricing