Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

C92200N2TSN

IP67 Valve Connector 2 POS RA mPm®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
IP67 Valve Connector 2 POS RA mPm®
Search Keywords: C92200N2TSN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: C92200N2TSN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IP67 Valve Connector
Body Orientation: Right Angle
Number of Contacts: 2
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C92200N2TSN RoHS compliant?
Yes, C92200N2TSN is RoHS compliant.
What is the lead time for C92200N2TSN?
The standard lead time for C92200N2TSN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 551
Can Ship immediately
Minimum Order Quantity:
46
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
46
$3.54
50
$3.48
100
$3.41
200 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!