Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

C28200N2RSN

IP67 Valve Connector F 3 POS RA mPm® Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
IP67 Valve Connector F 3 POS RA mPm® Bulk
Search Keywords: C28200N2RSN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: C28200N2RSN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IP67 Valve Connector
Body Orientation: Right Angle
Gender: F
Number of Contacts: 3
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C28200N2RSN RoHS compliant?
Yes, C28200N2RSN is RoHS compliant.
What is the lead time for C28200N2RSN?
The standard lead time for C28200N2RSN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
7 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
27
$2.23
50
$2.18
100
$2.13
200 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!