- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- C25200N0T
C25200N0T
Woodhead / Molex
IP67 Valve Connector 2 POS RA mPm®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP67 Valve Connector 2 POS RA mPm®
Search Keywords: C25200N0T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:C25200N0T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 Valve Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:-40 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
12 Weeks
can ship
8/27/26