- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- BTY497P-FBP
Woodhead / Molex
BTY497P-FBP
Cable Assembly PUR 0.305m 22AWG 4(5 POS M12 Circular) to 12 POS M12 Circular Micro-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR 0.305m 22AWG 4(5 POS M12 Circular) to 12 POS M12 Circular Micro-Change®
Search Keywords: BTY497PFBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:BTY497P-FBP
-
Alias/AKA:1201140053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BTY497P-FBP RoHS compliant?
Yes, BTY497P-FBP is RoHS compliant.
What is the lead time for BTY497P-FBP?
The standard lead time for BTY497P-FBP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$172.52
4
$165.62
8
$158.99
25
$152.63
70 +
$146.53
Click for Quote
Log in
to unlock special pricing