- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- BR5U70PP4M0203
BR5U70PP4M0203
Woodhead / Molex
Cable Assembly 2m 24AWG Circular 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 2m 24AWG Circular 5 POS F
Search Keywords: BR5U70PP4M0203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:BR5U70PP4M0203
-
Alias/AKA:1200990007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4
$46.97
20
$45.07
35
$43.28
90
$41.57
300 +
$39.89
Click for Quote
Log in
to unlock special pricing