- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- BR5U70PP4M0103
BR5U70PP4M0103
Woodhead / Molex
Cable Assembly PUR 1m 24AWG 5 POS Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR 1m 24AWG 5 POS Circular F
Search Keywords: BR5U70PP4M0103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:BR5U70PP4M0103
-
Alias/AKA:1200990005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$45.48
5
$44.58
10
$43.70
20 +
$42.81
Click for Quote
Log in
to unlock special pricing