- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- BB5S30PP4M030
Woodhead / Molex
BB5S30PP4M030
Cable Assembly Assembled Circular 3m 24AWG M12 Circular to M12 Circular 5 to 5 POS F-M
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Assembled Circular 3m 24AWG M12 Circular to M12 Circular 5 to 5 POS F-M
Search Keywords: BB5S30PP4M030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:BB5S30PP4M030
-
Alias/AKA:1200980008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BB5S30PP4M030 RoHS compliant?
Yes, BB5S30PP4M030 is RoHS compliant.
What is the lead time for BB5S30PP4M030?
The standard lead time for BB5S30PP4M030 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
2
$120.84
6
$118.42
12
$116.06
24 +
$113.74
Click for Quote
Log in
to unlock special pricing