- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- B05S00PP4M100
B05S00PP4M100
Woodhead / Molex
Cable Assembly Twisted Pair 10m 24AWG M12 Circular 5 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Twisted Pair 10m 24AWG M12 Circular 5 POS F Micro-Change®
Search Keywords: B05S00PP4M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:B05S00PP4M100
-
Alias/AKA:1200980089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$193.81
6
$189.94
12
$186.14
24 +
$182.43
Click for Quote
Log in
to unlock special pricing